Alpha3 Manufacturing DMR251BD330R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 330R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Alpha3 Manufacturing DMR251BD330R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.