This 120R metal film resistor features a 1% tolerance and is designed for operation over a temperature range of -55°C to 155°C. It has a diameter of 2.3mm and a length of 6.3mm, and is suitable for through hole mounting. The resistor is coated with a conformal layer, providing protection against environmental factors.
Alpha3 Manufacturing YOBDMR251BD120R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 120R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Alpha3 Manufacturing YOBDMR251BD120R to view detailed technical specifications.
No datasheet is available for this part.