This 220kR metal film resistor features a conformal package and a through-hole mount. It has a diameter of 2.3mm and a length of 6.3mm. The resistor operates within a temperature range of -55°C to 155°C.
Alpha3 Manufacturing YOBDMR251BD220K technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 220kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Alpha3 Manufacturing YOBDMR251BD220K to view detailed technical specifications.
No datasheet is available for this part.