The YOBDMR251T180K resistor from Alpha3 Manufacturing features a metal film construction with a resistance of 180kR and a tolerance of 1%. It is designed for through hole mounting and is suitable for operation over a temperature range of -55°C to 155°C. The resistor has a diameter of 2.3mm and a length of 6.3mm, and is conformal coated for added protection.
Alpha3 Manufacturing YOBDMR251T180K technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 180kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Alpha3 Manufacturing YOBDMR251T180K to view detailed technical specifications.
No datasheet is available for this part.