This 2.3mm diameter, 6.3mm long metal film resistor features a 1.5kR resistance value with a tolerance of 1%. It is designed for through hole mounting and has a conformal package. The resistor operates over a temperature range of -55°C to 155°C.
Alpha3 Manufacturing YOBDMR251T1K5 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1.5kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Alpha3 Manufacturing YOBDMR251T1K5 to view detailed technical specifications.
No datasheet is available for this part.