Alpha3 Manufacturing YOBDRU21R103KA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 3.18mm |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Alpha3 Manufacturing YOBDRU21R103KA to view detailed technical specifications.
No datasheet is available for this part.