Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 18PPR Through Hole PC Pin Automotive
Alps Alpine EC11E1834404 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.007N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
Download the complete datasheet for Alps Alpine EC11E1834404 to view detailed technical specifications.
No datasheet is available for this part.