Potentiometer, 20000ohm, 20V, 20% +/-Tol, 6243
Alps Alpine RK11K113002F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Package Length | 15.7 |
| Tolerance | 20 |
| Package Width | 11 |
| Package Height | 8.1 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alps Alpine RK11K113002F to view detailed technical specifications.
No datasheet is available for this part.