Alps Alpine SCDA1A0901 technical specifications.
| Type | SD Card |
| Gender | F |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine SCDA1A0901 to view detailed technical specifications.
No datasheet is available for this part.