Alps Alpine SCDA3A0202 technical specifications.
| Type | SD Card |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.6mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine SCDA3A0202 to view detailed technical specifications.
No datasheet is available for this part.