Alps Alpine SCDA3C technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 1.6mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
Download the complete datasheet for Alps Alpine SCDA3C to view detailed technical specifications.
No datasheet is available for this part.