
Conn Micro SIM Card RCP 10 POS 0.74mm Solder RA SMD T/R
Alps Alpine SCGD1B0201 technical specifications.
| Terminal Pitch (mm) | 0.74 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Type | Micro SIM Card |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Cage Code | S5341 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Alps Alpine SCGD1B0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.