Alps Alpine SCHF1A0100 technical specifications.
| Type | Micro SD Card |
| Gender | RCP |
| Number of Contacts | 11 |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alps Alpine SCHF1A0100 to view detailed technical specifications.
No datasheet is available for this part.