Alps Alpine SCJB10100 technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 13 |
| Terminal Pitch | 1.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Surface Mount |
Download the complete datasheet for Alps Alpine SCJB10100 to view detailed technical specifications.
No datasheet is available for this part.