Alps Alpine SCTA1A0100 technical specifications.
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 20A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alps Alpine SCTA1A0100 to view detailed technical specifications.
No datasheet is available for this part.