Incremental Rotary Encoder, 10Mm Shaft Rohs Compliant: Yes |Alps Alpine EC10E1260502
Alps Electric EC10E1260502 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC10E |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC10E1260502 to view detailed technical specifications.
No datasheet is available for this part.