
Alps Electric EC11E09204A4 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 1200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC11E09204A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.