Alps Electric EC11J0924801 technical specifications.
| Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Vertical |
| Number of Channels | 2 |
| Overall Depth | 14.2mm |
| Reach SVHC Compliant | No |
| Series | EC11 |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC11J0924801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.