Alps Electric EC11J1520801 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | External |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Series | EC11 |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC11J1520801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.