Alps Electric EC11K1524801 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC11K1524801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.