Alps Electric EC11K1525801 technical specifications.
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC11K1525801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.