
Alps Electric EC12E2420404 technical specifications.
| Height | 5mm |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EC12E2420404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.