Alps Electric EC28A1520401 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric EC28A1520401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.