
Alps Electric EM20B4010000 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 480 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | EM20B |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric EM20B4010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
