
Alps Electric EM20B4014000 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Type | Quadrature |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | EM20B |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric EM20B4014000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
