Alps Electric HSPPAR003C technical specifications.
| Accuracy | 4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 79mV |
| Min Supply Voltage | 44mV |
| Packaging | Cut Tape |
| Pressure Type | Absolute |
| Series | HSPP |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric HSPPAR003C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.