Alps Electric SCDB1C0101 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 225 |
| Pitch | 1.27mm |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SCDB1C0101 to view detailed technical specifications.
No datasheet is available for this part.