Alps Electric SCDG6A0100 technical specifications.
| Current Rating | 500mA |
| Height | 4.2mm |
| Length | 29.8mm |
| Mating Cycles | 5000 |
| Mount | Reverse |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Series | SCDG6 |
| Termination | SMD/SMT |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SCDG6A0100 to view detailed technical specifications.
No datasheet is available for this part.