Alps Electric SCFB1A0700 technical specifications.
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 540 |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SCFB1A0700 to view detailed technical specifications.
No datasheet is available for this part.