Alps Electric SCGC1B0101 technical specifications.
| Height | 25.77mm |
| Length | 19.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Standard, Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alps Electric SCGC1B0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.