Alps Electric SCHA2B0300 technical specifications.
| Height | 15mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Reverse, Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SCHA2B0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.