Alps Electric SCHG1B0100 technical specifications.
| Mount | Standard, Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 1.1mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric SCHG1B0100 to view detailed technical specifications.
No datasheet is available for this part.