
Alps Electric SCKA2A0100 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SCKA2A0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
