Alps Electric SCNA1A0300 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Standard, Surface Mount |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.9mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCNA |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alps Electric SCNA1A0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.