Alps Electric SDDJE31600 technical specifications.
| Current Rating | 10A |
| Depth | 15mm |
| Illumination Type | Illuminated |
| Length | 21mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SDDJE31600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.