Alps Electric SKHQFMA010 technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Orange |
| Illumination Type | LED |
| Operating Force | 1.6N |
| Package Quantity | 2000 |
| Series | SKHQ |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHQFMA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.