Alps Electric SKHVLKD010 technical specifications.
| Current Rating | 50mA |
| Operating Force | 1N |
| Package Quantity | 700 |
| Series | SKHV |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHVLKD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.