Alps Electric SKPMAHE010 technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Operating Force | 2.5N |
| Package Quantity | 2000 |
| Series | SKPM |
| Termination | Gull Wing |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric SKPMAHE010 to view detailed technical specifications.
No datasheet is available for this part.