Alps Electric SLLB520200 technical specifications.
| Diameter | 11.4mm |
| Material | Resin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SLLB520200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.