Alps Electric SPPB1A0100 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 0.35N |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPB1A0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.