Alps Electric SPUN191000 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPUN191000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
