Alps Electric SPUP193100 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SPUP |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPUP193100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.