Alps Electric SPVN410100 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.35N |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVN410100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.