Alps Electric SPVQ130300 technical specifications.
| Actuator Type | Lever |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Height | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 5.9N |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVQ130300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.