Alps Electric SPVQ130900 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 5.9N |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVQ130900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.