Alps Electric SPVQ340900 technical specifications.
| Body Length | 13mm |
| Electrical Life | 1200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1200000Cycles |
| Mount | Through Hole |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVQ340900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.