Alps Electric SPVQ820400 technical specifications.
| Mount | Standard |
| Operating Force | 1N |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVQ820400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.