Alps Electric SPVQ820600 technical specifications.
| Height | 6.5mm |
| Length | 8.3mm |
| Mount | Standard |
| Operating Force | 1N |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVQ820600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.