Alps Electric SPVQ830600 technical specifications.
| Mount | Through Hole |
| Operating Force | 1N |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVQ830600 to view detailed technical specifications.
No datasheet is available for this part.