Alps Electric SPVQA10101 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Press-Fit |
| Operating Force | 0.5N |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVQA10101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.